Broadcom AS20 Series Magnetic Absolute Encoder, Digital Signal, Axial Type, 4mm Shaft

Subtotal (1 unit)*

$171.57

(exc. GST)

$188.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.57

*price indicative

RS Stock No.:
227-926
Mfr. Part No.:
AS20-M42M-K11
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Encoder Technology

Magnetic

Series

AS20

Maximum Revolutions

12000rpm

Output Signal Type

Digital

Shaft Type

Axial

Shaft Diameter

4mm

COO (Country of Origin):
MY
The Broadcom Absolute Kit Encoder is a AS20-M42M series encoder which is an absolute magnetic encoder comprising a default 18 bit single turn and 24 bit multi turn counts by Broadcom. In order to improve system integrity and simplicity, a single magnetic solution is responsible for both ST and MT positions generation.

Single ended communication protocol
Standard 4mm hub size
Built in temperature sensor
Easy assembly with digital auto calibration process
Magnetic system robust against contaminant
RoHS Compliance
High position accuracy magnetic single turn

Related links