PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor, Analogue Signal, End Type, 6mm Shaft
- RS Stock No.:
- 100-334
- Mfr. Part No.:
- PSC360G2-F-1A-C0007-ERA180-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 25 units)*
$2,159.24
(exc. GST)
$2,375.16
(inc. GST)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,159.24 | $86.37 |
*price indicative
- RS Stock No.:
- 100-334
- Mfr. Part No.:
- PSC360G2-F-1A-C0007-ERA180-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | PSC-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | End | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series PSC-360 | ||
Output Signal Type Analogue | ||
Shaft Type End | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary End-of-Shaft Hall-Effect Position Sensor is a cost-effective non-contacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor.
Contacless operation
Durable and robust design
Made for harsh environments
Durable and robust design
Made for harsh environments
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- Touchless Hall-Effect Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor End Type
- Hall-Effect End-of-Shaft Position Sensor
- Variohm Group S508 Series Incremental Encoder Solid Type, 6mm Shaft