PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 4mm
- RS Stock No.:
- 100-326
- Mfr. Part No.:
- MTS360G2-1S-C0000-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 25 units)*
$1,720.46
(exc. GST)
$1,892.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,720.46 | $68.818 |
*price indicative
- RS Stock No.:
- 100-326
- Mfr. Part No.:
- MTS360G2-1S-C0000-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | MTS-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series MTS-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 4mm | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary Through-Shaft Miniature Hall-Effect Position Sensor provides a true breakthrough in contactless sensor technology by combining a through-shaft design with 360º absolute position feedback in an ultra miniature size. The result is the smallest fully featured rotary sensor on the market with reliability up to 50 million cycles.
Durable and robust design
360 degree absolute position feedback
Contactless operation
360 degree absolute position feedback
Contactless operation
Related links
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- Hall-Effect End-of-Shaft Position Sensor
- Touchless Hall-Effect Position Sensor
- Hall-Effect Position Sensor 360░ (▒180░)
- PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor Barrel Body, 24V