PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor, End Type, 5.9mm Shaft
- RS Stock No.:
- 100-308
- Mfr. Part No.:
- MSC360-1A-C0004-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 25 units)*
$2,080.03
(exc. GST)
$2,288.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,080.03 | $83.201 |
*price indicative
- RS Stock No.:
- 100-308
- Mfr. Part No.:
- MSC360-1A-C0004-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | MSC360 | |
| Shaft Type | End | |
| Shaft Diameter | 5.9mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series MSC360 | ||
Shaft Type End | ||
Shaft Diameter 5.9mm | ||
The PIHER SENSORS AND CONTROLS S.S.A Rotary Miniature Hall-Effect Position Sensor provides a perfect fit for preferential use in space constraint applications. Despite its lightweight and miniature size of only 28mm x 17mm, this hall effect sensor delivers high performance with up to 360º electrical angle (without dead zone), 12bit resolution, extended life and EMI & ESD protection.
Providing high price-performance ratio even for the most demanding environments
Made for harsh environments
Contactless operation
Made for harsh environments
Contactless operation
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor End Type
- PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor Barrel Body, 24V
- Touchless Hall-Effect Position Sensor
- Hall-Effect End-of-Shaft Position Sensor