P-Channel MOSFET, 7 A, 30 V, 6-Pin TSOP Vishay SI3483CDV-T1-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-4268
Mfr. Part No.:
SI3483CDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

30 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

4.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Length

3.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
CN

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor