Hex SiC N-Channel MOSFET, 29 A, 1200 V, 28-Pin Module Wolfspeed CCS020M12CM2

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
916-3888
Mfr. Part No.:
CCS020M12CM2
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

1200 V

Package Type

Module

Mounting Type

Screw Mount

Pin Count

28

Maximum Drain Source Resistance

208 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.7V

Maximum Power Dissipation

167 W

Transistor Configuration

3 Phase

Maximum Gate Source Voltage

-10 V, +25 V

Transistor Material

SiC

Width

47mm

Typical Gate Charge @ Vgs

61.5 nC @ 20 V, 61.5 nC @ 5 V

Length

108mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

6

Minimum Operating Temperature

-40 °C

Height

17mm

Forward Diode Voltage

2.3V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.