Infineon HEXFET N-Channel MOSFET, 31 A, 55 V, 3-Pin TO-220AB AUIRFZ44N

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8646
Mfr. Part No.:
AUIRFZ44N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.82mm

Number of Elements per Chip

1

Transistor Material

Si

Length

10.66mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

65 nC @ 10 V

Height

16.51mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy