N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 Infineon IPW60R045CPFKSA1
- RS Stock No.:
- 911-4909
- Mfr. Part No.:
- IPW60R045CPFKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 911-4909
- Mfr. Part No.:
- IPW60R045CPFKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Infineon CoolMOS™CP Power MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 60 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247 |
Series | CoolMOS CP |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 45 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 431 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 16.13mm |
Typical Gate Charge @ Vgs | 150 nC @ 10 V |
Width | 5.21mm |
Maximum Operating Temperature | +150 °C |
Height | 21.1mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 Infineon IPW60R045CPFKSA1
- N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 IXYS IXFH60N65X2
- N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-268HV IXYS IXFT60N65X2HV
- Silicon N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 Infineon...
- N-Channel MOSFET, 20.7 A, 650 V, 3-Pin TO-247 Infineon SPW20N60C3FKSA1
- Dual N-Channel MOSFET Transistor & Diode, 99.6 A, 650 V, 3-Pin...
- N-Channel MOSFET, 20.2 A, 650 V, 3-Pin TO-247 Infineon IPW60R190C6FKSA1
- Silicon N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon...