- RS Stock No.:
- 911-4842
- Mfr. Part No.:
- BSS84PH6327XTSA2
- Brand:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 3000)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.086 | $258.00 |
15000 + | $0.078 | $234.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 911-4842
- Mfr. Part No.:
- BSS84PH6327XTSA2
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
· Pb-free lead plating, RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 170 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Series | SIPMOS® |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 8 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 1 nC @ 10 V |
Transistor Material | Si |
Width | 1.3mm |
Number of Elements per Chip | 1 |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Height | 1mm |
Minimum Operating Temperature | -55 °C |
Related links
- P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 Infineon BSS84PH6327XTSA2
- Dual N/P-Channel-Channel MOSFET, 170 mA, 330 mA, 50 V, 60 V, 6-Pin...
- N-Channel MOSFET, 170 mA, 60 V, 3-Pin TO-18 Semelab VN10K
- N-Channel MOSFET, 170 mA, 60 V, 3-Pin USM Toshiba SSM3K7002CFU,LF(T
- N-Channel MOSFET, 170 mA, 100 V Depletion, 3-Pin SOT-23 Infineon...
- P-Channel MOSFET, 330 mA, 60 V, 3-Pin SOT-23 Infineon BSS83PH6327XTSA1
- P-Channel MOSFET Transistor, 300 mA, 60 V, 3-Pin SOT-23 Infineon...
- P-Channel MOSFET Transistor, 180 mA, 60 V, 3-Pin SOT-23 Infineon...