Infineon CoolMOS™ CE N-Channel MOSFET, 14.1 A, 550 V, 3-Pin TO-220 IPP50R380CEXKSA1
- RS Stock No.:
- 892-2267
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-2267
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 14.1 A | |
| Maximum Drain Source Voltage | 550 V | |
| Series | CoolMOS™ CE | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 380 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 98 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10.36mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 24.8 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.57mm | |
| Number of Elements per Chip | 1 | |
| Height | 15.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 0.85V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 14.1 A | ||
Maximum Drain Source Voltage 550 V | ||
Series CoolMOS™ CE | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 380 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 98 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10.36mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 24.8 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.57mm | ||
Number of Elements per Chip 1 | ||
Height 15.95mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 0.85V | ||
Infineon CoolMOS™ CE Power MOSFET
Infineon CoolMOS™ CE Series MOSFET, 14.1A Maximum Continuous Drain Current, 98W Maximum Power Dissipation - IPP50R380CEXKSA1
This MOSFET is tailored for high-voltage power applications, focusing on efficiency and dependability. Incorporating CoolMOS™ technology, it improves switching performance while minimising losses, making it advantageous for various industrial applications and significantly enhancing energy management.
Features & Benefits
• Low Rds(on) reduces conduction losses, which contributes to efficiency
• High continuous drain current rating accommodates rigorous applications
• Simplifies integration into existing systems due to easy drivability
• Flexible gate threshold voltage broadens compatibility with different circuits
• Sturdy package design ensures durability in challenging environments
• High continuous drain current rating accommodates rigorous applications
• Simplifies integration into existing systems due to easy drivability
• Flexible gate threshold voltage broadens compatibility with different circuits
• Sturdy package design ensures durability in challenging environments
Applications
• Suitable for power factor correction (PFC) stages
• Works well in hard-switching PWM stages
• Applicable in resonant switching for LCD and PDP televisions
• Effective in lighting for efficient power management
• Utilised in power supplies for PCs and automation systems
• Works well in hard-switching PWM stages
• Applicable in resonant switching for LCD and PDP televisions
• Effective in lighting for efficient power management
• Utilised in power supplies for PCs and automation systems
What is the optimal gate-source voltage for operation?
The MOSFET functions effectively with a maximum gate-source voltage of ±30 V, optimising control across various applications.
How does this component perform in thermal environments?
With a maximum power dissipation of 98 W, it operates efficiently between -55°C and +150°C, making it suitable for a range of thermal conditions.
Can this component handle pulsed currents?
It can manage pulse currents up to 32.4A, supporting transient conditions competently without compromising performance.
What advantages does the superjunction technology provide?
Superjunction technology lowers both switching and conduction losses, enhancing overall efficiency and extending device lifespan in applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
