IXYS GigaMOS, HiperFET N-Channel MOSFET, 334 A, 100 V, 24-Pin SMPD MMIX1F420N10T
- RS Stock No.:
- 875-2497P
- Mfr. Part No.:
- MMIX1F420N10T
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-2497P
- Mfr. Part No.:
- MMIX1F420N10T
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 334 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SMPD | |
| Series | GigaMOS, HiperFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Maximum Drain Source Resistance | 2.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 680 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 670 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 23.25mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 25.25mm | |
| Height | 5.7mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 334 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SMPD | ||
Series GigaMOS, HiperFET | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Maximum Drain Source Resistance 2.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 680 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 670 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Width 23.25mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 25.25mm | ||
Height 5.7mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
