N-Channel MOSFET, 37 A, 600 V, 3-Pin TO-247 onsemi FCH104N60
- RS Stock No.:
- 865-1271
- Mfr. Part No.:
- FCH104N60
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-1271
- Mfr. Part No.:
- FCH104N60
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 104 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 357 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Typical Gate Charge @ Vgs | 63 nC @ 10 V | |
| Height | 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | SuperFET II | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 104 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 357 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 4.82mm | ||
Length 15.87mm | ||
Typical Gate Charge @ Vgs 63 nC @ 10 V | ||
Height 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
Series SuperFET II | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
