N-Channel MOSFET, 1.2 A, 250 V, 3-Pin SOT-89 onsemi PCP1402-TD-H
- RS Stock No.:
- 842-7964P
- Mfr. Part No.:
- PCP1402-TD-H
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 40 units (supplied on a continuous strip)*
$43.24
(exc. GST)
$47.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 40 - 80 | $1.081 |
| 100 - 180 | $0.949 |
| 200 - 380 | $0.837 |
| 400 + | $0.812 |
*price indicative
- RS Stock No.:
- 842-7964P
- Mfr. Part No.:
- PCP1402-TD-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.2 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 3.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Width | 2.5mm | |
| Typical Gate Charge @ Vgs | 4.2 nC @ 10 V | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.2 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.4 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 3.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Width 2.5mm | ||
Typical Gate Charge @ Vgs 4.2 nC @ 10 V | ||
Length 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 1.5mm | ||
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
