onsemi Dual N-Channel MOSFET, 700 mA, 450 V, 8-Pin SOIC FW276-TL-2H
- RS Stock No.:
- 842-7784P
- Mfr. Part No.:
- FW276-TL-2H
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
$163.20
(exc. GST)
$179.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 480 | $0.816 |
| 500 - 980 | $0.675 |
| 1000 - 1980 | $0.648 |
| 2000 + | $0.616 |
*price indicative
- RS Stock No.:
- 842-7784P
- Mfr. Part No.:
- FW276-TL-2H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 700 mA | |
| Maximum Drain Source Voltage | 450 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 12.1 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 1.6 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 3.7 nC @ 10 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.375mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 700 mA | ||
Maximum Drain Source Voltage 450 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 12.1 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 1.6 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 3.7 nC @ 10 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Height 1.375mm | ||
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
