Diodes Inc N-Channel MOSFET, 160 mA, 50 V, 3-Pin SOT-523 DMN55D0UT-7
- RS Stock No.:
- 822-2589
- Mfr. Part No.:
- DMN55D0UT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 822-2589
- Mfr. Part No.:
- DMN55D0UT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 160 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | SOT-523 (SC-89) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.85mm | |
| Number of Elements per Chip | 1 | |
| Length | 1.7mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 160 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type SOT-523 (SC-89) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 0.85mm | ||
Number of Elements per Chip 1 | ||
Length 1.7mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, Diodes Inc.
