P-Channel MOSFET, 1.7 A, 150 V, 8-Pin PowerPAK 1212 Vishay SI7117DN-T1-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-1387
Mfr. Part No.:
SI7117DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK 1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

3.15mm

Width

3.15mm

Typical Gate Charge @ Vgs

7.7 nC @ 10 V

Transistor Material

Si

Height

1.07mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN