N-Channel MOSFET, 100 A, 25 V, 4-Pin LFPAK Nexperia PSMN1R5-25YL,115

This image is representative of the product range

Bulk discount available

Subtotal 375 units (supplied on a reel)*

$978.75

(exc. GST)

$1,076.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
375 - 745$2.61
750 +$2.572

*price indicative

Packaging Options:
RS Stock No.:
816-6965P
Mfr. Part No.:
PSMN1R5-25YL,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Package Type

LFPAK

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

1.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.15V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

109 W

Transistor Configuration

Single

Typical Gate Charge @ Vgs

76 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.1mm

Length

5mm

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.05mm

COO (Country of Origin):
PH

N-Channel MOSFET, up to 30V



MOSFET Transistors, NXP Semiconductors