Vishay N-Channel MOSFET, 1.2 A, 30 V, 6-Pin SC-89-6 SI1070X-T1-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-3041
Mfr. Part No.:
SI1070X-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

30 V

Package Type

SC-89-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

236 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.2mm

Transistor Material

Si

Typical Gate Charge @ Vgs

3.8 nC @ 4.5 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.6mm

COO (Country of Origin):
PH

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



MOSFET Transistors, Vishay Semiconductor