N-Channel MOSFET, 830 mA, 250 V, 3-Pin SOT-223 onsemi FQT4N25TF

This image is representative of the product range

Bulk discount available

Subtotal 1000 units (supplied on a reel)*

$884.00

(exc. GST)

$972.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1000 - 1980$0.884
2000 +$0.87

*price indicative

Packaging Options:
RS Stock No.:
807-5939P
Mfr. Part No.:
FQT4N25TF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

830 mA

Maximum Drain Source Voltage

250 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

4.3 nC @ 10 V

Length

6.7mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

3.7mm

Minimum Operating Temperature

-55 °C

Series

QFET

Height

1.7mm

QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.