onsemi PowerTrench N-Channel MOSFET, 30 A, 150 V, 8-Pin Power 56 FDMS86250

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3526
Mfr. Part No.:
FDMS86250
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

150 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

46 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

96 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

6mm

Typical Gate Charge @ Vgs

14 nC @ 5 V, 25 nC @ 10 V

Length

5mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.