N-Channel MOSFET, 45 A, 60 V, 3-Pin D2PAK onsemi NTB45N06LG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-0989
Mfr. Part No.:
NTB45N06LT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Number of Elements per Chip

1

Width

9.65mm

Transistor Material

Si

Typical Gate Charge @ Vgs

23 nC @ 5 V

Maximum Operating Temperature

+175 °C

Length

10.29mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

N-Channel Power MOSFET, 60V, ON Semiconductor



MOSFET Transistors, ON Semiconductor