Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin ECH onsemi ECH8663R-TL-H
- RS Stock No.:
- 802-0853
- Mfr. Part No.:
- ECH8663R-TL-H
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 802-0853
- Mfr. Part No.:
- ECH8663R-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | ECH | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 28 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.3mm | |
| Transistor Material | Si | |
| Length | 2.9mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 12.3 nC @ 4.5 V | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type ECH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 28 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 1.4 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Width 2.3mm | ||
Transistor Material Si | ||
Length 2.9mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 12.3 nC @ 4.5 V | ||
Height 0.9mm | ||
