onsemi N-Channel MOSFET, 3.5 A, 30 V, 5-Pin CPH CPH5871-TL-H
- RS Stock No.:
- 802-0796P
- Mfr. Part No.:
- CPH5871-TL-H
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$18.15
(exc. GST)
$19.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 100 | $0.363 |
| 125 - 475 | $0.356 |
| 500 - 975 | $0.348 |
| 1000 + | $0.342 |
*price indicative
- RS Stock No.:
- 802-0796P
- Mfr. Part No.:
- CPH5871-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 132 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 4.7 nC @ 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 132 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 4.7 nC @ 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.9mm | ||
N-Channel MOSFET with Schottky Diode, ON Semiconductor
MOSFET Transistors, ON Semiconductor
