N-Channel MOSFET, 2.5 A, 1500 V, 3-Pin TO-3P onsemi NDTL03N150CG
- RS Stock No.:
- 801-6797
- Mfr. Part No.:
- NDTL03N150CG
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-6797
- Mfr. Part No.:
- NDTL03N150CG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 1500 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 10.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 140 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 34 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 15.6mm | |
| Transistor Material | Si | |
| Length | 39.9mm | |
| Height | 4.8mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 1500 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 10.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 140 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 34 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 15.6mm | ||
Transistor Material Si | ||
Length 39.9mm | ||
Height 4.8mm | ||
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
