onsemi Dual N-Channel MOSFET, 6 A, 20 V Depletion, 8-Pin EMH EMH2407-TL-H
- RS Stock No.:
- 801-0169P
- Mfr. Part No.:
- EMH2407-TL-H
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
$49.25
(exc. GST)
$54.125
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 600 | $0.394 |
| 625 - 1225 | $0.39 |
| 1250 - 1850 | $0.35 |
| 1875 + | $0.346 |
*price indicative
- RS Stock No.:
- 801-0169P
- Mfr. Part No.:
- EMH2407-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | EMH | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 39 mΩ | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Width | 1.7mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 6.3 nC @ 4.5 V | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type EMH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 39 mΩ | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.4 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Width 1.7mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 6.3 nC @ 4.5 V | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Height 0.75mm | ||
