P-Channel MOSFET, 40 A, 30 V, 3-Pin ATPAK onsemi ATP102-TL-H

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9487
Mfr. Part No.:
ATP102-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

ATPAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

34 nC @ 10 V

Length

6.5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.5mm

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor



MOSFET Transistors, ON Semiconductor