Dual N-Channel MOSFET, 350 mA, 60 V, 6-Pin SOT-666 Nexperia 2N7002PV,115
- RS Stock No.:
- 792-0768P
- Mfr. Part No.:
- 2N7002PV,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal 80 units (supplied on a continuous strip)*
$29.04
(exc. GST)
$31.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 80 - 160 | $0.363 |
| 200 - 360 | $0.358 |
| 400 - 760 | $0.35 |
| 800 + | $0.297 |
*price indicative
- RS Stock No.:
- 792-0768P
- Mfr. Part No.:
- 2N7002PV,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 350 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-666 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 1.6 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Minimum Gate Threshold Voltage | 1.1V | |
| Maximum Power Dissipation | 390 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Typical Gate Charge @ Vgs | 0.6 nC @ 4.5 V | |
| Width | 1.3mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Height | 0.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 350 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-666 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 1.6 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.1V | ||
Maximum Power Dissipation 390 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Typical Gate Charge @ Vgs 0.6 nC @ 4.5 V | ||
Width 1.3mm | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Height 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
