P-Channel MOSFET, 12.5 A, 80 V, 8-Pin PowerPAK SO Vishay SI7949DP-T1-E3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-9011
Mfr. Part No.:
SI7949DP-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

12.5 A

Maximum Drain Source Voltage

80 V

Package Type

PowerPAK SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

5.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.25mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Width

5.26mm

Transistor Material

Si

Height

1.12mm

Minimum Operating Temperature

-55 °C

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor