Renesas N-Channel MOSFET, 12 A, 60 V, 4-Pin SC-62 RQK0609CQDQS#H3

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-6601
Mfr. Part No.:
RQK0609CQDQS#H3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

SC-62

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

4.5mm

Typical Gate Charge @ Vgs

5 nC @ 4.5 V

Transistor Material

Si

Number of Elements per Chip

1

Width

2.5mm

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy