N-Channel MOSFET, 12 A, 600 V, 3-Pin D2PAK Vishay SIHB12N60E-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
768-9300
Mfr. Part No.:
SIHB12N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

147 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

29 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

9.65mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

E Series