N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-247 STMicroelectronics STW18NM80

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$107.60

(exc. GST)

$118.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 19$10.76
20 - 49$10.36
50 - 249$9.99
250 +$9.60

*price indicative

Packaging Options:
RS Stock No.:
761-0626P
Mfr. Part No.:
STW18NM80
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

295 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

15.75mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

70 nC @ 10 V

Width

5.15mm

Height

20.15mm

Series

MDmesh