N-Channel MOSFET, 7.2 A, 950 V, 3-Pin TO-220 STMicroelectronics STP7N95K3

This image is representative of the product range

Subtotal 1 unit (supplied in a tube)*

$4.55

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.55

*price indicative

Packaging Options:
RS Stock No.:
761-0171P
Mfr. Part No.:
STP7N95K3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

950 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.35 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

34 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

4.6mm

Length

10.4mm

Height

15.75mm

Series

MDmesh K3, SuperMESH3

Minimum Operating Temperature

-55 °C

N-channel MDmesh™ K3 series, SuperMESH3™, STMicroelectronics


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


MOSFET Transistors, STMicroelectronics