N-Channel MOSFET, 1.85 A, 1000 V, 3-Pin TO-220 STMicroelectronics STP2NK100Z
- RS Stock No.:
- 761-0095P
- Mfr. Part No.:
- STP2NK100Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$112.15
(exc. GST)
$123.375
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $4.486 |
| 100 - 245 | $4.336 |
| 250 - 495 | $4.018 |
| 500 + | $3.706 |
*price indicative
- RS Stock No.:
- 761-0095P
- Mfr. Part No.:
- STP2NK100Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.85 A | |
| Maximum Drain Source Voltage | 1000 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Height | 15.75mm | |
| Series | MDmesh, SuperMESH | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.85 A | ||
Maximum Drain Source Voltage 1000 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Height 15.75mm | ||
Series MDmesh, SuperMESH | ||
Minimum Operating Temperature -55 °C | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
