Fairchild SuperFET N-Channel MOSFET, 35 A, 600 V, 3-Pin TO-247 FCH35N60

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9447
Mfr. Part No.:
FCH35N60
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

SuperFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

98 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

312.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.82mm

Transistor Material

Si

Typical Gate Charge @ Vgs

139 nC @ 10 V

Number of Elements per Chip

1

Length

15.87mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

20.82mm

COO (Country of Origin):
CN

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.