N-Channel MOSFET, 1.4 A, 150 V, 6-Pin SOT-23 onsemi FDC2512

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9009
Mfr. Part No.:
FDC2512
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

150 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

875 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.7mm

Typical Gate Charge @ Vgs

8 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

1mm

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.