onsemi N-Channel MOSFET, 110 A, 40 V, 8-Pin SO-8FL NTMFS5832NLT1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-2686
Mfr. Part No.:
NTMFS5832NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

40 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

96 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5.1mm

Number of Elements per Chip

1

Transistor Material

Si

Width

6.1mm

Typical Gate Charge @ Vgs

51 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

N-Channel Power MOSFET, 40V, ON Semiconductor



MOSFET Transistors, ON Semiconductor