N-Channel MOSFET, 35 A, 25 V, 3-Pin DPAK onsemi FDD8780

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

$35.65

(exc. GST)

$39.225

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 45$1.426
50 - 245$1.414
250 - 495$1.402
500 +$1.39

*price indicative

Packaging Options:
RS Stock No.:
739-0173P
Mfr. Part No.:
FDD8780
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

25 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

210 nC @ 10 V

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

COO (Country of Origin):
PH