N-Channel MOSFET, 8.8 A, 250 V, 3-Pin TO-220F onsemi FQPF9N25C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
671-5329
Mfr. Part No.:
FQPF9N25C
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8.8 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

430 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

26.5 nC @ 10 V

Width

4.7mm

Length

10.16mm

Minimum Operating Temperature

-55 °C

Series

QFET

Height

9.19mm

QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.