- RS Stock No.:
- 671-5180
- Mfr. Part No.:
- FQP7N80C
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 671-5180
- Mfr. Part No.:
- FQP7N80C
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6.6 A |
Maximum Drain Source Voltage | 800 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.9 Ω |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 167 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 27 nC @ 10 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 4.7mm |
Transistor Material | Si |
Length | 10.1mm |
Minimum Operating Temperature | -55 °C |
Series | QFET |
Height | 9.4mm |
Related links
- N-Channel MOSFET, 6.6 A, 800 V, 3-Pin TO-220F onsemi FQPF7N80C
- N-Channel MOSFET, 3.9 A, 800 V, 3-Pin TO-220AB onsemi FQP4N80
- N-Channel MOSFET, 5.5 A, 800 V, 3-Pin TO-220AB onsemi FQP6N80C
- N-Channel MOSFET, 8 A, 800 V, 3-Pin TO-220AB onsemi FQP8N80C
- N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB onsemi FQP33N10
- N-Channel MOSFET, 5 A, 150 V, 3-Pin TO-220AB onsemi FDP2552
- N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-220AB onsemi RFP70N06
- N-Channel MOSFET, 45 A, 150 V, 3-Pin TO-220AB onsemi FQP46N15