onsemi QFET N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB FQP33N10

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-5095
Mfr. Part No.:
FQP33N10
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

52 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

127 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

38 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Height

9.4mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY