N-Channel MOSFET, 19 A, 30 V, 3-Pin TO-220AB onsemi FDP8870
- RS Stock No.:
- 671-4869P
- Mfr. Part No.:
- FDP8870
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 15 units (supplied in a tube)*
$51.72
(exc. GST)
$56.895
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 15 - 20 | $3.448 |
| 25 + | $3.396 |
*price indicative
- RS Stock No.:
- 671-4869P
- Mfr. Part No.:
- FDP8870
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 19 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 160 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 106 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 19 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 160 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 4.83mm | ||
Length 10.67mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 106 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 9.4mm | ||
