onsemi SuperFET N-Channel MOSFET, 7 A, 600 V, 3-Pin TO-220F FCPF7N60

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-4768
Mfr. Part No.:
FCPF7N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Series

SuperFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4.7mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.19mm

COO (Country of Origin):
MY

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.