P-Channel MOSFET, 4 A, 100 V, 3-Pin D2PAK Vishay IRF9510SPBF
- RS Stock No.:
- 650-4126
- Mfr. Part No.:
- IRF9510SPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.92 | $9.60 |
*price indicative
- RS Stock No.:
- 650-4126
- Mfr. Part No.:
- IRF9510SPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.2 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 3.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 8.7 nC @ 10 V | |
| Transistor Material | Si | |
| Length | 10.41mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.2 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 8.7 nC @ 10 V | ||
Transistor Material Si | ||
Length 10.41mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 9.65mm | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
