Vishay N-Channel MOSFET, 4.1 A, 800 V, 3-Pin TO-247AC IRFPE30PBF
- RS Stock No.:
- 542-9872
- Distrelec Article No.:
- 301-91-593
- Mfr. Part No.:
- IRFPE30PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 542-9872
- Distrelec Article No.:
- 301-91-593
- Mfr. Part No.:
- IRFPE30PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.1 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 78 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 5.31mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.87mm | |
| Number of Elements per Chip | 1 | |
| Height | 20.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.1 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 78 nC @ 10 V | ||
Transistor Material Si | ||
Width 5.31mm | ||
Maximum Operating Temperature +150 °C | ||
Length 15.87mm | ||
Number of Elements per Chip 1 | ||
Height 20.7mm | ||
Minimum Operating Temperature -55 °C | ||
