STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6 A, 600 V, 3-Pin TO-220FP STP6NK60ZFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
486-2357
Mfr. Part No.:
STP6NK60ZFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

33 nC @ 10 V

Length

10.4mm

Transistor Material

Si

Width

4.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

9.3mm

Minimum Operating Temperature

-55 °C

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics



MOSFET Transistors, STMicroelectronics