P-Channel MOSFET Transistor, 6 A, 30 V, 8-Pin SOIC STMicroelectronics STS6PF30L
- RS Stock No.:
- 485-8392
- Mfr. Part No.:
- STS6PF30L
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-8392
- Mfr. Part No.:
- STS6PF30L
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 2.5 W | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Typical Gate Charge @ Vgs | 21 nC @ 5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.25mm | |
| Series | STripFET | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 2.5 W | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Width 4mm | ||
Typical Gate Charge @ Vgs 21 nC @ 5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.25mm | ||
Series STripFET | ||
P-Channel STripFET™ Power MOSFET, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
