Infineon Type N-Channel MOSFET, 180 A, 40 V PG-TO263-3 IPB180N04S400ATMA1
- RS Stock No.:
- 258-7073
- Mfr. Part No.:
- IPB180N04S400ATMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 1000 units)*
$2,814.00
(exc. GST)
$3,095.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.814 | $2,814.00 |
| 2000 + | $2.651 | $2,651.00 |
*price indicative
- RS Stock No.:
- 258-7073
- Mfr. Part No.:
- IPB180N04S400ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TO263-3 | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC, MSL1, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TO263-3 | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC, MSL1, RoHS | ||
The Infineon OptiMOS has lowest switching and conduction power losses for highest thermal efficiency. It also has optimized total gate charge which enables smaller driver output stages.
AEC qualified
Green product
Ultra low Rds on
100 percent avalanche tested
Related links
- Infineon Type N-Channel MOSFET 40 V PG-TO263-3 IPB180N04S400ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon IPB057N06N Type N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO263-3
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB339N20NM6ATMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
