Texas Instruments Type N-Channel MOSFET, 5 A, 20 V WSON
- RS Stock No.:
- 252-8493
- Mfr. Part No.:
- CSD85301Q2T
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8493
- Mfr. Part No.:
- CSD85301Q2T
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | WSON | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Maximum Power Dissipation Pd | 2.3W | |
| Maximum Gate Source Voltage Vgs | 10 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type WSON | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Maximum Power Dissipation Pd 2.3W | ||
Maximum Gate Source Voltage Vgs 10 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments Type N-Channel MOSFET 20 V WSON CSD85301Q2T
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement DSBGA
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET Picostar YSE 6
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement TO-263
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement VSONP
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
