Littelfuse N-Channel SiC Power Module, 48 A, 600 V, 3-Pin TO-247 IXFH48N60X3
- RS Stock No.:
- 245-6999
- Mfr. Part No.:
- IXFH48N60X3
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-6999
- Mfr. Part No.:
- IXFH48N60X3
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 48 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Channel Type N | ||
Maximum Continuous Drain Current 48 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
This Littelfuse product is a 600V X3 Class Ultra Junction MOSFET available in 48A nominal current rating and TO 247 package. These Power MOSFETs feature significantly reduced channel resistance RDS on and gate charge Qg. They feature the lowest figures of merit RDS on and RDS on. These benefits enable designers to achieve higher efficiency using simplified thermal design. This HiPerFET series of power MOSFETs feature body diodes which offer low reverse recovery charge and short reverse recovery time.
Low static losses
Well-suited for high frequency applications
Simplified thermal design
High ruggedness against overvoltage
Low gate drive power demand
Well-suited for high frequency applications
Simplified thermal design
High ruggedness against overvoltage
Low gate drive power demand
