Infineon IAUS300N10S5N015T Type N-Channel MOSFET, 350 A, 100 V Enhancement, 16-Pin HDSOP IAUS300N10S5N015TATMA1
- RS Stock No.:
- 228-6531
- Mfr. Part No.:
- IAUS300N10S5N015TATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$18.56
(exc. GST)
$20.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,316 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.28 | $18.56 |
| 10 - 98 | $9.115 | $18.23 |
| 100 - 248 | $8.955 | $17.91 |
| 250 - 498 | $8.795 | $17.59 |
| 500 + | $8.645 | $17.29 |
*price indicative
- RS Stock No.:
- 228-6531
- Mfr. Part No.:
- IAUS300N10S5N015TATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 350A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HDSOP | |
| Series | IAUS300N10S5N015T | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 350A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HDSOP | ||
Series IAUS300N10S5N015T | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
100V, N-Ch, 1.5 mΩ max, Automotive MOSFET, TOLT, OptiMOS™-5
The IAUS300N10S5N015T is a 1.5 mΩ, topside-cooled 100 V MOSFET coming in the TOLT package with Infineons leading OptiMOS™-5 technology. Next to others the device is designed for 48V applications and is primarily used in the 48V inverter, the HV-LV DC-DC converter as well as other 48V auxiliary applications.
Summary of Features
Related links
- Infineon IAUS300N10S5N015T Type N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IAUS300N08S5N014T Type N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IPTC Type N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IAUS300N08S5N011T Type N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IAUS260N10S5N019T Type N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IAUS300N08S5N012T Type N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IPTC Type N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IPTC Type N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
